896-056-500-807

Heilind Number:EDA896-056-500-807
Manufacturer:EDAC
Manufacturer Number:896-056-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-500-807

Detailed Description

Discover our high temperature Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black finish and a two-row configuration, these connectors offer reliable connectivity for your PCB applications. Each connector is crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring secure and efficient power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for up to 56 positions. The straight mount orientation allows for easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity with our cutting-edge Card Edge Connectors.