896-056-500-808

Heilind Number:EDA896-056-500-808
Manufacturer:EDAC
Manufacturer Number:896-056-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-500-808

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 56 positions, they offer ample connectivity options for your PCB assembly needs. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy and secure installation, while the straight mount orientation provides versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications where reliability is paramount. Elevate your connectivity solutions with these top-of-the-line components.