896-056-520-201

Heilind Number:EDA896-056-520-201
Manufacturer:EDAC
Manufacturer Number:896-056-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-520-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors in sleek black. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in harsh environments. Featuring two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer seamless board-to-board connectivity with 56 positions. Designed for straight mount orientation, they are suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee stability and longevity. Upgrade your setup with these high-quality connectors for seamless and efficient PCB connections.