896-056-520-202

Heilind Number:EDA896-056-520-202
Manufacturer:EDAC
Manufacturer Number:896-056-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-520-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors boast a 3 A amperage and a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. Featuring two rows with a total of 56 positions, they offer ample connectivity options with a pitch of .125 in and row spacing of .2 in. Crafted from copper alloy, the contact material guarantees optimal conductivity. With a straight mount orientation, they are easy to install on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for seamless board-to-board connections in various electronic applications. Elevate your connectivity game with these essential components.