896-056-520-204

Heilind Number:EDA896-056-520-204
Manufacturer:EDAC
Manufacturer Number:896-056-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-520-204

Detailed Description

Enhance your high-temperature connectivity needs with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a double-row configuration and 56 positions, they offer ample capacity for your applications. The copper alloy contacts provide efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Whether for PCB assembly or board-to-board connections, trust in our Card Edge Connectors to deliver quality and longevity. Available in sleek black, they not only perform with excellence but also look the part. Elevate your connectivity solutions with this essential component.