896-056-520-212

Heilind Number:EDA896-056-520-212
Manufacturer:EDAC
Manufacturer Number:896-056-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-520-212

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek black design, these connectors offer a reliable solution for your electronic applications. With a current rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee both performance and safety. Engineered with precision, they boast two rows of copper alloy contacts, providing excellent conductivity. The .125-inch pitch and .2-inch row spacing accommodate a total of 56 positions, ensuring versatile connectivity options. Designed for seamless integration, these connectors are straight-mount oriented and can withstand a wide operating temperature range from -40 to 105 °C. Elevate your PCB connections with these high-quality and durable components.