896-056-520-807

Heilind Number:EDA896-056-520-807
Manufacturer:EDAC
Manufacturer Number:896-056-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-520-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows and a total of 56 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding conditions. Perfect for a wide range of projects, they are a must-have in any connector toolkit. Upgrade to our High Temp Card Edge Connectors and experience seamless connectivity like never before.