896-056-520-808

Heilind Number:EDA896-056-520-808
Manufacturer:EDAC
Manufacturer Number:896-056-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring resilience in high-temperature environments. With a current rating of 3 A and contact material crafted from Copper Alloy, these connectors offer reliable power transmission. The two-row design, with a pitch of .125 in and row spacing of .2 in, provides ample space for 56 positions, facilitating seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various industrial applications. Choose our Card Edge Connectors for efficient and secure connectivity solutions.