896-056-521-201

Heilind Number:EDA896-056-521-201
Manufacturer:EDAC
Manufacturer Number:896-056-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-201

Detailed Description

Enhance your industrial applications with our High Temp Card Edge Connectors. Engineered for durability and performance, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for reliable use in high-temperature environments. With a 2-row configuration and a total of 56 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding electronic setups. Trust in our connectors for seamless board-to-board PCB connections in your projects.