896-056-521-202

Heilind Number:EDA896-056-521-202
Manufacturer:EDAC
Manufacturer Number:896-056-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-202

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance in demanding environments. With two rows of 56 positions each, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial uses. Choose the straight mount orientation for seamless integration on your board. Upgrade your connectivity solutions with these robust and efficient Card Edge Connectors.