896-056-521-204

Heilind Number:EDA896-056-521-204
Manufacturer:EDAC
Manufacturer Number:896-056-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-204

Detailed Description

Our high temperature card edge connectors are designed for efficient and reliable board-to-board PCB connections. With a sleek black finish, they offer a seamless integration into your electronic systems. These connectors boast a robust amperage of 3 A, ensuring stable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee superior durability and safety. Featuring two rows of 56 positions each, they provide ample connectivity options. The copper alloy contact material ensures optimum conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, they offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a variety of applications. Trust in our high-quality card edge connectors for seamless and reliable performance in your electronic assemblies.