896-056-521-207

Heilind Number:EDA896-056-521-207
Manufacturer:EDAC
Manufacturer Number:896-056-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-207

Detailed Description

Elevate your PCB connections with our high-temperature card edge connectors, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme conditions. With two rows and 56 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these robust and efficient card edge connectors.