896-056-521-802

Heilind Number:EDA896-056-521-802
Manufacturer:EDAC
Manufacturer Number:896-056-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee secure and reliable connections. Boasting two rows and a total of 56 positions, they offer ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB assembly with these high-quality connectors.