896-056-521-803

Heilind Number:EDA896-056-521-803
Manufacturer:EDAC
Manufacturer Number:896-056-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-803

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connectors, designed for superior performance in demanding environments. Featuring UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure robust insulation and protection. With two rows and a total of 56 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a low amperage of 3 A. A pitch of .125 inches and row spacing of .2 inches allow for precise and secure connections. Suitable for straight mounting orientation, these connectors are perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and electronic systems requiring high reliability. Trust in our connectors to deliver seamless performance in your designs.