896-056-521-804

Heilind Number:EDA896-056-521-804
Manufacturer:EDAC
Manufacturer Number:896-056-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-804

Detailed Description

Elevate your connection game with our high temp card edge connectors. Designed for durability and performance, these connectors feature a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, they can handle high-power applications with ease. Each connector boasts two rows with a total of 56 positions, allowing for versatile connectivity options. The copper alloy contact material and .125-inch pitch guarantee secure and efficient signal transmission. Whether you're working on a DIY project or a professional installation, these connectors, with straight mounting orientation, are a must-have for seamless board-to-board PCB connections. Upgrade your setup today with these top-of-the-line components.