896-056-521-807

Heilind Number:EDA896-056-521-807
Manufacturer:EDAC
Manufacturer Number:896-056-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-807

Detailed Description

Enhance your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, these connectors ensure reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the double-row configuration with 56 positions offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications where robustness is key. Their straight mount orientation and .125-inch pitch make them easy to install, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.