896-056-521-812

Heilind Number:EDA896-056-521-812
Manufacturer:EDAC
Manufacturer Number:896-056-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-521-812

Detailed Description

Enhance connectivity in high-temperature environments with these black Card Edge Connectors. Designed for reliability, they feature a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 56 positions, these connectors offer ample space for seamless board-to-board PCB connections. Crafted from copper alloy, the contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in various settings. Perfect for demanding applications, these connectors are a vital component for any electronics project.