896-056-522-201

Heilind Number:EDA896-056-522-201
Manufacturer:EDAC
Manufacturer Number:896-056-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3 A amperage rating and precision-engineered Copper Alloy contacts, they ensure reliable power transmission. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on your circuit board. Boasting 56 positions, they enable robust data and signal transfer. Whether for industrial machinery or aerospace applications, these connectors are built to excel even in extreme operating temperatures ranging from -40 to 105 °C. Trust in our high-quality, straight-mount Card Edge Connectors to elevate the performance and reliability of your electronic systems.