896-056-522-202

Heilind Number:EDA896-056-522-202
Manufacturer:EDAC
Manufacturer Number:896-056-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-522-202

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With two rows of 56 copper alloy contact positions, they offer seamless and reliable board-to-board connectivity. The .125-inch pitch and .2-inch row spacing are optimized for efficient PCB assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or electronic application requiring stringent performance standards. Trust in our expertise to deliver top-quality connectivity solutions that meet and exceed your expectations.