896-056-522-203

Heilind Number:EDA896-056-522-203
Manufacturer:EDAC
Manufacturer Number:896-056-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-522-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 56 positions, they offer ample space for secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. The sleek black color and straight mount orientation add a professional touch to your PCB assembly. Upgrade your connectivity with these high-quality components.