896-056-522-204

Heilind Number:EDA896-056-522-204
Manufacturer:EDAC
Manufacturer Number:896-056-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-522-204

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a dual-row layout with 56 copper alloy contact positions. With a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and reliable connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing exceptional durability even in high-temperature environments. Operating seamlessly in a range from -40 to 105°C, these connectors are ideal for a variety of applications. Their straight mount orientation makes installation a breeze, perfect for efficient board-to-board connections. Upgrade your setup with this essential component, a must-have in any electronic assembly project.