896-056-522-208

Heilind Number:EDA896-056-522-208
Manufacturer:EDAC
Manufacturer Number:896-056-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-522-208

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage capacity and high-quality Copper Alloy contacts, they ensure reliable power transmission. The double-row design, with 56 positions and a .125" pitch, offers ample connectivity options for your PCB assembly. Engineered for seamless integration, these connectors boast a straight mount orientation and precise .2" row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in extreme conditions. Upgrade your system's connectivity with these top-of-the-line Card Edge Connectors.