896-056-522-802

Heilind Number:EDA896-056-522-802
Manufacturer:EDAC
Manufacturer Number:896-056-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-522-802

Detailed Description

Upgrade your system with our versatile High Temp Card Edge Connectors. Designed to deliver exceptional performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they offer reliable power transmission for your PCB connections. The two-row design with a pitch of .125 inches and row spacing of .2 inches provides efficient connectivity with 56 positions for enhanced versatility. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. Operating seamlessly in temperature ranges from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you need to establish board-to-board connections or connect PCBs to peripherals, our Card Edge Connectors are the perfect solution. Upgrade your connectivity with confidence.