896-056-522-804

Heilind Number:EDA896-056-522-804
Manufacturer:EDAC
Manufacturer Number:896-056-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-522-804

Detailed Description

Discover our High Temp Card Edge Connectors, essential components designed for seamless connections in electronic PCB assemblies. Engineered for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a dual-row configuration and a total of 56 positions, they provide ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industries. Whether for data transmission, power supply, or signal routing, our Card Edge Connectors offer a dependable solution for your connectivity needs. Trust in their straight mount orientation for easy installation on PCBs, and rest assured that they meet the highest quality standards for performance and longevity. Elevate your electronic designs with these essential components, ensuring seamless connectivity and optimal functionality.