896-056-522-807

Heilind Number:EDA896-056-522-807
Manufacturer:EDAC
Manufacturer Number:896-056-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-522-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With two rows and 56 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting orientation, they are perfect for board-to-board PCB connections. Operating in a wide temperature range from -40 to 105 °C, they guarantee efficient performance in various industrial settings. Trust in our connectors for seamless and secure connectivity solutions.