896-056-526-202

Heilind Number:EDA896-056-526-202
Manufacturer:EDAC
Manufacturer Number:896-056-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-202

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are built to withstand even the most demanding environments. Featuring two rows of 56 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they ensure reliable power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Their straight mount orientation offers easy installation, making them a versatile and essential component for any PCB assembly project. Trust in our connectors for uncompromising quality and performance.