896-056-526-203

Heilind Number:EDA896-056-526-203
Manufacturer:EDAC
Manufacturer Number:896-056-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-203

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a dual-row configuration with a total of 56 positions, ensuring seamless and reliable connectivity. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability even in high-temperature environments. The Copper Alloy contact material guarantees efficient power transmission, with a low amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide a perfect fit for your PCB setup. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range from -40 to 105°C make them a versatile and dependable choice. Elevate your connection solutions with these top-of-the-line Card Edge Connectors.