896-056-526-207

Heilind Number:EDA896-056-526-207
Manufacturer:EDAC
Manufacturer Number:896-056-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 56 positions, they provide ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.