896-056-526-212

Heilind Number:EDA896-056-526-212
Manufacturer:EDAC
Manufacturer Number:896-056-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With a two-row configuration and a total of 56 positions, they offer ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial and commercial settings. Choose the straight mount orientation for easy installation on your PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.