896-056-526-802

Heilind Number:EDA896-056-526-802
Manufacturer:EDAC
Manufacturer Number:896-056-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-802

Detailed Description

Elevate your electronic connections with our High-Temperature Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 56 positions, they offer ample connectivity options with a .125-inch pitch and .2-inch row spacing. Their straight mount orientation simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your electronics with our innovative and high-quality Card Edge Connectors.