896-056-526-804

Heilind Number:EDA896-056-526-804
Manufacturer:EDAC
Manufacturer Number:896-056-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-804

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. With 56 positions spread across two rows, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade your systems with the dependable performance of our Card Edge Connectors.