896-056-526-807

Heilind Number:EDA896-056-526-807
Manufacturer:EDAC
Manufacturer Number:896-056-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows of 56 positions each, they offer ample space for efficient board-to-board PCB connections. The copper alloy contact material and a pitch of .125 inches guarantee secure and low-resistance data transmission. Perfect for high-speed applications, these connectors boast a 3A amperage and a row spacing of .2 inches. Their straight mount orientation simplifies installation, making them a must-have in any professional electronic setup. Elevate your connectivity game with these top-of-the-line components.