896-056-526-808

Heilind Number:EDA896-056-526-808
Manufacturer:EDAC
Manufacturer Number:896-056-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-808

Detailed Description

Enhance your high-temperature PCB connectivity with these sleek Black Card Edge Connectors. Designed for optimal performance, they boast a 3 A amperage and feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, offering a pitch of .125 inches and row spacing of .2 inches, they ensure reliable and efficient signal transmission. Perfect for demanding applications, these connectors provide 56 positions for seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and suitable for various environments. Elevate your projects with these essential components.