896-056-526-812

Heilind Number:EDA896-056-526-812
Manufacturer:EDAC
Manufacturer Number:896-056-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-526-812

Detailed Description

Experience seamless performance with our High Temp Card Edge Connectors, designed for optimal connectivity in demanding environments. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, these connectors ensure reliable power transmission at a maximum amperage of 3 A. Featuring two rows and 56 positions, with a pitch of .125 inches and row spacing of .2 inches, they guarantee efficient signal transfer on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are perfect for high-temperature applications. Trust in our quality connectors for superior board-to-board connectivity in any electronic setup. Welcome to a new level of performance.