896-056-540-201

Heilind Number:EDA896-056-540-201
Manufacturer:EDAC
Manufacturer Number:896-056-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh operating conditions. With a double-row configuration and 56 positions, they offer ample connectivity options for your circuit boards. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for precision applications. With a straight mount orientation and an impressive amperage rating of 3A, they provide secure and stable connections. Rest assured of their longevity, as they can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setups with these top-of-the-line Card Edge Connectors and experience seamless performance like never before.