896-056-540-203

Heilind Number:EDA896-056-540-203
Manufacturer:EDAC
Manufacturer Number:896-056-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 3A, they provide reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the black color adds a sleek touch to your PCB assembly. Offering 56 positions in a dual-row configuration with a pitch of .125 inches, they are perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with our Card Edge Connectors.