896-056-540-204

Heilind Number:EDA896-056-540-204
Manufacturer:EDAC
Manufacturer Number:896-056-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-204

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors are meticulously crafted with copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .125 inches and 56 positions spread across 2 rows, they ensure seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Their straight mount orientation and sleek black finish add to their versatility and aesthetics. Elevate your PCB assembly with these reliable and high-performance connectors.