896-056-540-207

Heilind Number:EDA896-056-540-207
Manufacturer:EDAC
Manufacturer Number:896-056-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable contact with a pitch of .125 inches and a row spacing of .2 inches. With a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they guarantee durability and stability. Featuring two rows and 56 positions, they offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your PCB assembly with these sleek and efficient connectors for seamless board-to-board connections.