896-056-540-212

Heilind Number:EDA896-056-540-212
Manufacturer:EDAC
Manufacturer Number:896-056-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with these black Card Edge Connectors. Designed for optimal performance, they feature a 2-row layout with 56 positions, each capable of handling up to 3 A of current. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and reliable board-to-board connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Their straight mount orientation makes installation seamless. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.