896-056-540-803

Heilind Number:EDA896-056-540-803
Manufacturer:EDAC
Manufacturer Number:896-056-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-803

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for seamless integration into your PCB assembly, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in demanding environments. With a dual-row configuration and a total of 56 positions, they offer ample connectivity options for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Trust in our high-quality connectors to deliver consistent and secure board-to-board connections for your electronic devices.