896-056-540-804

Heilind Number:EDA896-056-540-804
Manufacturer:EDAC
Manufacturer Number:896-056-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. The two rows of copper alloy contacts ensure reliable power transmission, with a current rating of 3 A. With 56 positions and a pitch of .125 inches, these connectors offer seamless connectivity for your electronic devices. Whether for industrial or commercial applications, trust in the quality and precision of our Card Edge Connectors for efficient board-to-board connections.