896-056-540-807

Heilind Number:EDA896-056-540-807
Manufacturer:EDAC
Manufacturer Number:896-056-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row layout and a total of 56 positions, they offer seamless integration for your PCB setup. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range of -40 to 105°C, they are ideal for both industrial and commercial applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient and secure board-to-board connections. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity experience with these high-performance connectors, a must-have for any electronic setup.