896-056-540-808

Heilind Number:EDA896-056-540-808
Manufacturer:EDAC
Manufacturer Number:896-056-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they guarantee reliable conductivity. Offering 56 positions across 2 rows with a .125-inch pitch and .2-inch row spacing, they provide seamless integration for your PCB setups. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your connectivity game with these top-of-the-line connectors.