896-056-540-812

Heilind Number:EDA896-056-540-812
Manufacturer:EDAC
Manufacturer Number:896-056-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-540-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows and a total of 56 positions, they offer ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Their straight mount orientation further enhances versatility, making them a crucial component in any setup requiring secure board-to-board connections. Trust in our connectors for uncompromised performance and durability.