896-056-541-202

Heilind Number:EDA896-056-541-202
Manufacturer:EDAC
Manufacturer Number:896-056-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a high amperage of 3A and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 56 positions, they ensure efficient data transfer on your board. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding environments. Perfect for a variety of applications, they offer a straight mount orientation for easy installation. Upgrade your connection with these top-of-the-line Card Edge Connectors.