896-056-541-203

Heilind Number:EDA896-056-541-203
Manufacturer:EDAC
Manufacturer Number:896-056-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-203

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they ensure efficient power transmission. The two rows of copper alloy contacts, with a pitch of 0.125 inches and row spacing of 0.2 inches, provide secure and precise connections for up to 56 positions. Suitable for straight mounting orientation, these connectors offer seamless integration into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance and longevity. Upgrade your connectivity with these essential components for your industrial or electronic projects.