896-056-541-204

Heilind Number:EDA896-056-541-204
Manufacturer:EDAC
Manufacturer Number:896-056-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability under extreme conditions. With two rows and 56 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industries where reliability is paramount. Trust in our connectors to deliver unparalleled performance, meeting the needs of even the most complex electronic systems. Upgrade your connectivity solutions today.