896-056-541-208

Heilind Number:EDA896-056-541-208
Manufacturer:EDAC
Manufacturer Number:896-056-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for maximum efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 56 positions, they offer ample space for seamless integration on your PCB. The copper alloy contact material guarantees reliable performance, even in harsh environments. Operating at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, trust in the superior quality of our Card Edge Connectors.