896-056-541-212

Heilind Number:EDA896-056-541-212
Manufacturer:EDAC
Manufacturer Number:896-056-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, offering optimal conductivity. With two rows of 56 positions and a pitch of .125 inches, they ensure seamless board-to-board connections. Mount them straight for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. Upgrade your setup with these high-quality connectors.