896-056-541-802

Heilind Number:EDA896-056-541-802
Manufacturer:EDAC
Manufacturer Number:896-056-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 56 positions, they provide ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly in a temperature range of -40 to 105 °C, they are perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing offer precise and efficient connections. Whether you're a professional in the electronics industry or a hobbyist working on a project, these connectors are a must-have for seamless board-to-board connections. Upgrade your setup with our Card Edge Connectors and experience the difference in performance and reliability.